AC500100

Microchip Technology
579-AC500100
AC500100

Mfr.:

Description:
Memory IC Development Tools EERAM I2C PICtail Kit

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,447.48 ₹4,447.48

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Memory IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Demonstration Kits
47C04, 47L16
4 kbit
EERAM
Brand: Microchip Technology
Description/Function: EERAM I2C PICtail kit
For Use With: 47C04, 47L16
Interface Type: I2C
Product Type: Memory IC Development Tools
Series: 47C04, 47L16
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PICtail
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

EERAM I²C PICtail Kit

Microchip Technology EERAM I²C PICtail Kit demonstrates the features and abilities of the 47C04 and 47L16 I²C EERAM devices. The board is designed with PICtail Plus and mikroBUS™ connectors and operates with the Explorer 8 Development Board. It can also operate the Explorer 16/32 Development Board and many other tools. Package contents include an Info Sheet and two EERAM I²C PICtail Plus Daughter Boards: (a) 47C04 (4 Kbit, 5V EERAM) and (b) 47L16 (16 Kbit, 3.3V EERAM).