ADM00317

Microchip Technology
579-ADM00317
ADM00317

Mfr.:

Description:
Data Conversion IC Development Tools MCP47X6 PICtail Plus Daughter Board

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,889.91 ₹5,889.91

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
DAC
MCP47x6
Brand: Microchip Technology
Interface Type: Ethernet, RS-232, USB
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 173.030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
TARIC:
8517620000
MXHTS:
8542330201
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digital-to-Analog Converters (DACs)

Microchip Digital-to-Analog Converters (DACs) meet precision-controlled conversion applications' low-power needs. This DAC portfolio supports 8-, 10- and 12-bit resolution with one to four channels. Microchip's unique and integrated non-volatile memory option allows for saving configuration at power down, reducing microcontroller overhead. This simplifies system design. Several Microchip Digital-to-Analog Converters offer high-precision control at 1LSb of Integral Nonlinearity (INL), improving overall static and dynamic performance. Small form factor SOT-23 and DFN (2X2) packages support space-constrained designs.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.