ADM00522

Microchip Technology
579-ADM00522
ADM00522

Mfr.:

Description:
Data Conversion IC Development Tools MCP3913 Eval Board

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,717.82 ₹19,717.82

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
ADC
MCP3913
3.6 V
Brand: Microchip Technology
Description/Function: MCP3913 ADC evaluation board
For Use With: MCP3913
Interface Type: Serial
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 530.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8542330000
USHTS:
8543906800
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8473302000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

MCP3913 Evaluation Board (ADM00522)

Microchip Technology MCP3913 Evaluation Board (ADM00522) is a demonstration and development platform for the MCP3913 6-Channel Analog Front End (AFE). The MCP3913 combines six simultaneous sampling delta-sigma (ΔΣ) Analog-to-Digital Converters (ADC) and six Programmable Gain Amplifiers (PGA) in a single device. The MCP3913 also integrates a phase delay compensation block, a low-drift internal voltage reference, digital offset and gain error calibration registers, and a high-speed 20MHz SPI compatible serial interface. 

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.