ADM00825

Microchip Technology
579-ADM00825
ADM00825

Mfr.:

Description:
Switch IC Development Tools HV MUX Controller Board

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switch IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Analog Switches
XC6SLX9
USB
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 12 V
Product Type: Switch IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

ADM00825 HV MUX Controller Board

Microchip Technology ADM00825 HV MUX Controller Board is a signal generator for analog-switch evaluation boards like HV2903 (ADM00795) and HV2070 (ADM00835) evaluation boards. This board operates at a supply voltage of 12V. The ADM00825 HV MUX controller board features a flexible ultra-low jitter clock synthesizer, Spartan-6 XC6SLX9 FPGA control signals for Microchip HV analog switch and MCP2210 USB bridge to PC.