APA075-FG144A

Microchip Technology
494-APA075-FG144A
APA075-FG144A

Mfr.:

Description:
FPGA - Field Programmable Gate Array ProASICPlus FPGA, 75K System Gates

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
RoHS: N
APA075
27 kbit
100 I/O
2.375 V
2.625 V
- 40 C
+ 125 C
SMD/SMT
FBGA-144
Tray
Brand: Microchip Technology
Height: 1.05 mm
Length: 13 mm
Maximum Operating Frequency: 180 MHz
Moisture Sensitive: Yes
Number of Gates: 75000
Operating Supply Voltage: 2.5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 160
Subcategory: Programmable Logic ICs
Tradename: Actel
Width: 13 mm
Unit Weight: 400 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
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
12 Weeks Estimated factory production time.
Minimum: 10080   Multiples: 160
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,757.46 ₹12,85,95,196.80