APL1001J

Microchip Technology
494-APL1001J
APL1001J

Mfr.:

Description:
MOSFET Modules MOSFET Linear 1000 V 18 A SOT-227

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
1 kV
18 A
600 mOhms
- 30 V, + 30 V
2 V
- 55 C
+ 150 C
520 W
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 14 ns
Height: 9.6 mm
Length: 38.2 mm
Product Type: MOSFET Modules
Rise Time: 14 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Tradename: POWER MOS IV, ISOTOP
Typical Turn-Off Delay Time: 60 ns
Typical Turn-On Delay Time: 14 ns
Width: 25.4 mm
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.