APL602LG-1

Microchip Technology
579-APL602LG1
APL602LG-1

Mfr.:

Description:
MOSFETs MOSFET Linear 600 V 49 A TO-264

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
Si
Through Hole
TO-264-3
N-Channel
1 Channel
600 V
49 A
125 mOhms
- 30 V, 30 V
4 V
- 55 C
+ 150 C
730 W
Enhancement
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 16 ns
Product Type: MOSFETs
Rise Time: 27 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Transistor Type: Linear MOSFET
Typical Turn-Off Delay Time: 56 ns
Typical Turn-On Delay Time: 13 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541290055
TARIC:
8541290000
ECCN:
EAR99