APT10035JLL

Microchip Technology
494-APT10035JLL
APT10035JLL

Mfr.:

Description:
MOSFET Modules MOSFET MOS 7 1000 V 350 mOhm SOT-227

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,735.41 ₹4,735.41

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
1 kV
25 A
350 mOhms
- 30 V, + 30 V
3 V
- 55 C
+ 150 C
520 W
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 9 ns
Height: 8.9 mm
Length: 38 mm
Product Type: MOSFET Modules
Rise Time: 10 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Type: Power MOSFET
Typical Turn-Off Delay Time: 36 ns
Typical Turn-On Delay Time: 12 ns
Width: 25.2 mm
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.