APT100GN120B2G

Microchip Technology
494-APT100GN120B2G
APT100GN120B2G

Mfr.:

Description:
IGBTs IGBT Fieldstop Low Frequency Single 1200 V 100 A TO-247 MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,745.08 ₹2,745.08

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
- 30 V, 30 V
Tube
Brand: Microchip Technology
Product Type: IGBT Transistors
Factory Pack Quantity: 1
Subcategory: IGBTs
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP