APT12080LVRG

Microchip Technology
494-APT12080LVRG
APT12080LVRG

Mfr.:

Description:
MOSFETs MOSFET MOS 5 1200 V 800 mOhm TO-264

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,312.73 ₹2,312.73

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-264-3
N-Channel
1 Channel
1.2 kV
16 A
800 mOhms
- 30 V, 30 V
2 V
- 55 C
+ 150 C
520 W
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 12 ns
Product Type: MOSFETs
Rise Time: 12 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Typical Turn-Off Delay Time: 59 ns
Typical Turn-On Delay Time: 16 ns
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.