APT14F100B

Microchip Technology
494-APT14F100B
APT14F100B

Mfr.:

Description:
MOSFETs FREDFET MOS 8 1000 V 14 A TO-247

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,517

Stock:
1,517 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹593.56 ₹593.56
₹582.38 ₹14,559.50
₹560.94 ₹56,094.00
₹540.44 ₹5,40,440.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1 kV
14 A
980 mOhms
- 30 V, 30 V
4 V
120 nC
- 55 C
+ 150 C
500 W
Enhancement
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 26 ns
Forward Transconductance - Min: 16 S
Product Type: MOSFETs
Rise Time: 29 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 95 ns
Typical Turn-On Delay Time: 28 ns
Unit Weight: 6 g
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
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.