APT14F100S

Microchip Technology
494-APT14F100S
APT14F100S

Mfr.:

Description:
MOSFETs FREDFET MOS 8 1000 V 14 A TO-268

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹754.76 ₹754.76

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D3PAK-3
N-Channel
1 Channel
1 kV
14 A
820 mOhms
- 30 V, 30 V
2.5 V
120 nC
- 55 C
+ 150 C
500 W
Enhancement
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 26 ns
Forward Transconductance - Min: 16 S
Product Type: MOSFETs
Rise Time: 29 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 95 ns
Typical Turn-On Delay Time: 28 ns
Unit Weight: 6.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.