APT150GN120JDQ4

Microchip Technology
494-APT150GN120JDQ4
APT150GN120JDQ4

Mfr.:

Description:
IGBT Modules IGBT Fieldstop Low Frequency Combi 1200 V 150 A SOT-227

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,351.15 ₹6,351.15

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: IGBT Modules
RoHS:  
REACH - SVHC:
IGBT Modules
1.2 kV
1.7 V
215 A
600 nA
625 W
SOT-227-4
- 55 C
+ 150 C
Tube
Brand: Microchip Technology
Maximum Gate Emitter Voltage: 30 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Factory Pack Quantity: 1
Subcategory: IGBTs
Technology: Si
Tradename: ISOTOP
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.