APT150GN60LDQ4G

Microchip Technology
494-APT150GN60LDQ4G
APT150GN60LDQ4G

Mfr.:

Description:
IGBTs IGBT Fieldstop Low Frequency Combi 600 V 150 A TO-264

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,644.45 ₹2,644.45

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: IGBTs
RoHS:  
SiC
TO-264-3
Through Hole
Single
600 V
1.45 V
30 V
220 A
536 W
- 55 C
+ 175 C
Tube
Brand: Microchip Technology
Gate-Emitter Leakage Current: 600 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 1
Subcategory: IGBTs
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP