APT29F80J

Microchip Technology
494-APT29F80J
APT29F80J

Mfr.:

Description:
MOSFET Modules FREDFET MOS 8 800 V 29 A SOT-227

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,083.33 ₹61,666.60

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
800 V
31 A
210 mOhms
- 30 V, + 30 V
2.5 V
- 55 C
+ 150 C
543 W
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 67 ns
Product Type: MOSFET Modules
Rise Time: 76 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Typical Turn-Off Delay Time: 231 ns
Typical Turn-On Delay Time: 53 ns
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.