APT30DF60HJ

Microchip Technology
494-APT30DF60HJ
APT30DF60HJ

Mfr.:

Description:
Bridge Rectifiers PM-DIODE-FRED-D-SOT227

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 59   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,425.65 ₹84,113.35

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Screw Mount
SOT-227-4
30 A
600 V
1.8 V
320 A
- 55 C
+ 175 C
38.2 mm
25.2 mm
9.6 mm
Tube
Brand: Microchip Technology
Ir - Reverse Current: 250 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Tradename: ISOTOP
Vr - Reverse Voltage: 600 V
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8504409590
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.