APT34M60S

Microchip Technology
494-APT34M60S
APT34M60S

Mfr.:

Description:
MOSFETs MOSFET MOS 8 600 V 34 A TO-268
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
₹1,158.23 ₹1,158.23

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D3PAK-3
N-Channel
1 Channel
600 V
36 A
190 mOhms
- 30 V, 30 V
5 V
165 nC
- 55 C
+ 150 C
624 W
Enhancement
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 34 ns
Forward Transconductance - Min: 32 S
Product Type: MOSFETs
Rise Time: 43 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 115 ns
Typical Turn-On Delay Time: 37 ns
Unit Weight: 6.200 g
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
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000