APT35GP120B2D2G

Microchip Technology
494-APT35GP120B2D2G
APT35GP120B2D2G

Mfr.:

Description:
IGBTs IGBT PT MOS 7 Combi 1200 V 35 A TO-247 MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 40   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,796.51 ₹71,860.40

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: IGBTs
RoHS:  
TO-247-3
Through Hole
Single
1.2 kV
- 20 V, 20 V
96 A
543 W
- 55 C
+ 150 C
Tube
Brand: Microchip Technology
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 1
Subcategory: IGBTs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290055
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP