APT43F60L

Microchip Technology
494-APT43F60L
APT43F60L

Mfr.:

Description:
MOSFETs FREDFET MOS 8 600 V 43 A TO-264

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-264-3
N-Channel
600 V
45 A
150 mOhms
- 30 V, 30 V
4 V
215 nC
- 55 C
+ 150 C
780 W
Enhancement
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 44 ns
Forward Transconductance - Min: 42 S
Product Type: MOSFETs
Rise Time: 55 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Typical Turn-Off Delay Time: 145 ns
Typical Turn-On Delay Time: 48 ns
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.