APT4M120K

Microchip Technology
494-APT4M120K
APT4M120K

Mfr.:

Description:
MOSFETs MOSFET MOS 8 1200 V 4 A TO-220

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 574

Stock:
574
Can Dispatch Immediately
On Order:
790
Expected 20-07-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹279.54 ₹279.54

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
1.2 kV
5 A
3.12 Ohms
- 30 V, 30 V
4 V
43 nC
- 55 C
+ 150 C
225 W
Enhancement
Power MOS 8
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 6.9 ns
Forward Transconductance - Min: 4.5 S
Product Type: MOSFETs
Rise Time: 4.4 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Typical Turn-Off Delay Time: 24 ns
Typical Turn-On Delay Time: 7.4 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.