APTCV40H60CT1G

Microchip Technology
494-APTCV40H60CT1G
APTCV40H60CT1G

Mfr.:

Description:
Discrete Semiconductor Modules PM-MOSFET-COOLMOS-SBD-SP1

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Discrete Semiconductor Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
IGBT Silicon Modules
Si
Screw Mount
SP1-12
- 40 C
+ 100 C
Tube
Brand: Microchip Technology
Configuration: Full Bridge
Pd - Power Dissipation: 176 W
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541590080
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.