APTCV60TLM70T3G

Microchip Technology
494-APTCV60TLM70T3G
APTCV60TLM70T3G

Mfr.:

Description:
MOSFET Modules PM-MOSFET-COOLMOS-SP3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 13   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,845.58 ₹1,14,992.54
₹6,571.05 ₹6,57,105.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SP3F
N-Channel
600 V
39 A
70 mOhms
- 20 V, + 20 V
2.1 V, 5 V
- 40 C
+ 125 C
250 W
Tube
Brand: Microchip Technology
Fall Time: 84 ns, 40 ns
If - Forward Current: 60 A
Product Type: MOSFET Modules
Rise Time: 30 ns, 45 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Type: 3-Phase Inverter
Typical Turn-Off Delay Time: 283 ns, 200 ns
Typical Turn-On Delay Time: 21 ns, 110 ns
Vf - Forward Voltage: 2.2 V
Vr - Reverse Voltage: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541590080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.