APTGX300A120T6LIAG

Microchip Technology
579-AGX300A120T6LIAG
APTGX300A120T6LIAG

Mfr.:

Description:
IGBT Modules PM-IGBT-TFS-SP6LI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24,088.89 ₹72,266.67

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: IGBT Modules
RoHS:  
Power Modules
Half Bridge
1.2 kV
1.8 V
540 A
400 nA
1.612 kW
SP6LI
- 40 C
+ 125 C
Brand: Microchip Technology
Maximum Gate Emitter Voltage: - 20 V, 20 V
Mounting Style: Press Fit
Product Type: IGBT Modules
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290055
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.