APTM08TAM04PG

Microchip Technology
494-APTM08TAM04PG
APTM08TAM04PG

Mfr.:

Description:
MOSFET Modules PM-MOSFET-OTHER-SP6P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 8   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,917.90 ₹87,343.20

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SP6-P
N-Channel
75 V
120 A
4.2 mOhms
- 30 V, + 30 V
2 V
- 40 C
+ 100 C
138 W
Tube
Brand: Microchip Technology
Configuration: 3-Phase
Fall Time: 65 ns
Product Type: MOSFET Modules
Rise Time: 60 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Type: Phase Leg
Typical Turn-Off Delay Time: 100 ns
Typical Turn-On Delay Time: 35 ns
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541590080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.