APTM100A13SG

Microchip Technology
494-APTM100A13SG
APTM100A13SG

Mfr.:

Description:
MOSFET Modules PM-MOSFET-7-SP6C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20,665.46 ₹20,665.46

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SP-6
N-Channel
1 Channel
1 kV
65 A
130 mOhms
- 30 V, + 30 V
3 V
- 40 C
+ 150 C
1.25 kW
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 24 ns
Height: 21.9 mm
Length: 108 mm
Product Type: MOSFET Modules
Rise Time: 9 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Tradename: POWER MOS 7
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 9 ns
Width: 62 mm
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
USHTS:
8541590080
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.