AR1010T-I/ML

Microchip Technology
579-AR1010T-I/ML
AR1010T-I/ML

Mfr.:

Description:
Touch Screen Controllers Touch Sensing Contlr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Touch Screen Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AR1010
Resistive Touch Controller
3 Key
140 S/s
10 bit
4-Wire, 5-Wire, 8-Wire, UART
5 V
3.3 V
17 mA
- 40 C
+ 85 C
SMD/SMT
QFN-20
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Product Type: Touch Screen Controllers
Factory Pack Quantity: 3300
Subcategory: Data Converter ICs
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.