AT17C65-10PC

Microchip Technology
556-AT17C6510PC
AT17C65-10PC

Mfr.:

Description:
FPGA - Configuration Memory DIP-8 64K 10MHZ 5V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Configuration Memory
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
64 kbit
12.5 MHz
5 V
0 C
+ 70 C
Through Hole
PDIP-8
Brand: Microchip Technology
Operating Supply Current: 10 mA
Product Type: FPGA - Configuration Memory
Factory Pack Quantity: 50
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ATMEL FIELD PROGRAMMABLE GATE ARRAYS (FPGAS)

556-AT17C6510PC, DIP-8 64K 10MHZ 5V FPGA memory IC has
been discontinued by the manufacturer.

There is not a recommended catalog replacement for this
item.

Please contact a Mouser Catalog Technical Representative
for further assistance.



5-0803-18

Compliance Codes
CNHTS:
8542319000
USHTS:
8542320051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP