AT17LV002-10JU

Microchip Technology
556-AT17LV00210JU
AT17LV002-10JU

Mfr.:

Description:
FPGA - Configuration Memory CONFIG SERIAL EEPROM 2M 3.3V-10 MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,054.64 ₹2,054.64
₹1,867.77 ₹46,694.25
₹1,843.52 ₹1,76,977.92

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Configuration Memory
RoHS:  
EEPROM
2 Mbit
15 MHz
3.3 V, 5 V
- 40 C
+ 85 C
SMD/SMT
PLCC-20
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: FPGA - Configuration Memory
Factory Pack Quantity: 48
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 722 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP