AT17LV002A-10JU

Microchip Technology
556-AT17LV002A10JU
AT17LV002A-10JU

Mfr.:

Description:
FPGA - Configuration Memory CONFIG SER EEPROM-2M ALTERA PINOUT-10MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,712.35 ₹1,712.35
₹1,556.93 ₹38,923.25
₹1,537.16 ₹1,47,567.36

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Configuration Memory
RoHS:  
EEPROM
2 Mbit
10 MHz, 15 MHz
3.3 V, 5 V
- 40 C
+ 85 C
SMD/SMT
PLCC-20
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 5 mA, 10 mA
Product Type: FPGA - Configuration Memory
Factory Pack Quantity: 48
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V, 5.25 V
Supply Voltage - Min: 3 V, 4.75 V
Unit Weight: 722 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP