AT17LV65-10PC

Microchip Technology
556-AT17LV6510PC
AT17LV65-10PC

Mfr.:

Description:
FPGA - Configuration Memory CONFIG SER EEPROM 65K 3.3V - 10MHZ

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Microchip Technology AT17LV256-10PU
Microchip Technology
FPGA - Configuration Memory 256KB EEPROM 8 PIN LAP 10MHZ

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Configuration Memory
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
EEPROM
64 kbit
10 MHz, 12.5 MHz
3.3 V, 5 V
0 C
+ 70 C
Through Hole
PDIP-8
Brand: Microchip Technology
Operating Supply Current: 5 mA, 10 mA
Product Type: FPGA - Configuration Memory
Factory Pack Quantity: 50
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V, 5.25 V
Supply Voltage - Min: 3 V, 4.75 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542320051
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP