AT24C08D-SSHM-B

Microchip Technology
556-AT24C08D-SSHM-B
AT24C08D-SSHM-B

Mfr.:

Description:
EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-SOIC-N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 642

Stock:
642
Can Dispatch Immediately
On Order:
1,300
Expected 03-06-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27.95 ₹27.95
₹27.77 ₹277.70

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
8 kbit
2-Wire, I2C
1 MHz
1 k x 8
SOIC-Narrow-8
450 ns
1.7 V
3.6 V
SMD/SMT
100 Year
- 40 C
+ 85 C
AT24C08D
Tube
Active Read Current - Max: 1 mA
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: EEPROM
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AT24Cx I2C Serial EEPROMs

Microchip Technology AT24Cx I2C Serial EEPROMs are designed to allow multiple devices to share a common 2-wire bus. These serial EEPROMs feature Schmitt triggers, filtered inputs for noise suppression, bidirectional data transfer protocol, and write protect pin for hardware protection. The AT24x serial EEPROMs are I2C compatible and optimized for various industrial and commercial applications involving low-power and low-voltage operations. These serial EEPROMs operate at -55°C to +125°C and are available in space-saving packages.