AT27C010-45JU-T

Microchip Technology
579-AT27C010-45JU-T
AT27C010-45JU-T

Mfr.:

Description:
EPROM 45NS, PLCC, IND TEMP, GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,460

Stock:
1,460 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹344.99 ₹344.99
₹333.31 ₹8,332.75
₹319.83 ₹31,983.00
₹316.24 ₹1,58,120.00
Full Reel (Order in multiples of 750)
₹300.07 ₹2,25,052.50
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EPROM
RoHS:  
SMD/SMT
PLCC-32
OTP
1 Mbit
128 k x 8
Parallel
25 mA
5.5 V
4.5 V
- 40 C
+ 85 C
AT27C010
Reel
Cut Tape
MouseReel
Access Time: 45 ns
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: EPROM
Factory Pack Quantity: 750
Subcategory: Memory & Data Storage
Unit Weight: 4.382 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
CAHTS:
8542320050
USHTS:
8542320061
MXHTS:
8542320299
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP