AT27C020-55JU-T

Microchip Technology
579-AT27C020-55JU-T
AT27C020-55JU-T

Mfr.:

Description:
EPROM 55NS, PLCC, IND TEMP, GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,352

Stock:
1,352 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹427.64 ₹427.64
₹413.26 ₹10,331.50
₹396.19 ₹39,619.00
₹380.02 ₹1,90,010.00
Full Reel (Order in multiples of 750)
₹378.23 ₹2,83,672.50

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EPROM
RoHS:  
SMD/SMT
PLCC-32
OTP
2 Mbit
256 k x 8
Parallel
25 mA
5.5 V
4.5 V
- 40 C
+ 85 C
AT27C020
Reel
Cut Tape
Access Time: 55 ns
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: EPROM
Factory Pack Quantity: 750
Subcategory: Memory & Data Storage
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
USHTS:
8542320051
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP