AT27C2048-12JC

Microchip Technology
556-AT27C2048-12JC
AT27C2048-12JC

Mfr.:

Description:
EPROM 2M bit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EPROM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
PLCC-44
OTP
2 MB
128 k x 16
Parallel
35 mA
13 V
3.6 V
2.7 V
0 C
+ 85 C
AT27C2048
Access Time: 120 ns
Brand: Microchip Technology
Output Enable Access Time: 40 ns
Product Type: EPROM
Factory Pack Quantity: 27
Subcategory: Memory & Data Storage
Unit Weight: 2.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542320061
TARIC:
8542325500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP