AT27C256R-12PC

Microchip Technology
556-AT27C256R-12PC
AT27C256R-12PC

Mfr.:

Description:
EPROM 256k bit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EPROM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Through Hole
PDIP-28
256 kbit
32 k x 8
Parallel
5.5 V
4.5 V
0 C
+ 70 C
AT27C256R
Access Time: 120 ns
Brand: Microchip Technology
Operating Supply Voltage: 5 V
Output Enable Access Time: 35 ns
Product Type: EPROM
Factory Pack Quantity: 14
Subcategory: Memory & Data Storage
Unit Weight: 4.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
EPROMS

556-AT27C256R-12PC, a PDIP-28 256K (32K x 8) 5V 120ns EPROM
556-AT27C256R-15PC, a PDIP-28 256K (32K x 8) 5V 150ns EPROM
556-AT27C256R-90PC, a PDIP-28 256K (32K x 8) 5V 90ns EPROM

Each of the above OTP (One Time Programmable) EPROMs have been
discontinued by Atmel and once stock has been depleted, they
will no longer be available.

There is currently no replacements available. Please check with
a Mouser Technical Sales Representative for assistance.



5-1204-87

Compliance Codes
CNHTS:
8542319000
USHTS:
8542320061
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP