AT27LV256A-90JU-T

Microchip Technology
556-AT27LV256A90JUT
AT27LV256A-90JU-T

Mfr.:

Description:
EPROM 90NS PLCC IND GRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,046

Stock:
1,046 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹275.81 ₹275.81
₹265.93 ₹6,648.25
₹256.94 ₹25,694.00
Full Reel (Order in multiples of 750)
₹256.94 ₹1,92,705.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EPROM
RoHS:  
SMD/SMT
PLCC-32
OTP
256 kbit
32 k x 8
Parallel
8 mA
13 V
3.6 V, 5.5 V
3 V, 4.5 V
- 40 C
+ 85 C
AT27LV256A
Reel
Cut Tape
Access Time: 90 ns
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Output Enable Access Time: 50 ns
Product Type: EPROM
Factory Pack Quantity: 750
Subcategory: Memory & Data Storage
Unit Weight: 2.205 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
USHTS:
8542320051
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP