AT28C256-15PC

Microchip Technology
556-AT28C25615PC
AT28C256-15PC

Mfr.:

Description:
EEPROM 256K 11MIL GRIND - 150NS COM TEMP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
256 kbit
Parallel
32 k x 8
PDIP-28
150 ns
4.5 V
5.5 V
Through Hole
10 Year
0 C
+ 70 C
AT28C256
Active Read Current - Max: 50 mA
Brand: Microchip Technology
Operating Supply Current: 50 mA
Operating Supply Voltage: 4.5 V, 5.5 V
Output Enable Access Time: 70 ns
Product Type: EEPROM
Factory Pack Quantity: 14
Subcategory: Memory & Data Storage
Supply Current - Max: 50 mA
Unit Weight: 4.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.