AT28HC256-12SU

Microchip Technology
556-AT28HC25612SU
AT28HC256-12SU

Mfr.:

Description:
EEPROM 256K 32K x 8 120 ns 4.5V-5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 342

Stock:
342 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,234.64 ₹1,234.64

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
256 kbit
Parallel
5 MHz
32 k x 8
SOIC-28
120 ns
4.5 V
5.5 V
SMD/SMT
10 Year
- 40 C
+ 85 C
AT28HC256
Tube
Active Read Current - Max: 80 mA
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 80 mA
Operating Supply Voltage: 4.5 V, 5.5 V
Output Enable Access Time: 50 ns
Product Type: EEPROM
Factory Pack Quantity: 27
Subcategory: Memory & Data Storage
Supply Current - Max: 80 mA
Unit Weight: 6.196 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.