AT32UC3L0256-AUT

Microchip Technology
556-AT32UC3L0256-AUT
AT32UC3L0256-AUT

Mfr.:

Description:
32-bit Microcontrollers - MCU UC3L-256KB FL 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 777

Stock:
777 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹903.85 ₹903.85

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹916.89
Min:
1

Similar Product

Microchip Technology AT32UC3L0256-AUR
Microchip Technology
32-bit Microcontrollers - MCU UC3L-256KB FL 85C

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
AT32UC3L0
SMD/SMT
TQFP-48
AVR
256 kB
32 kB
32 bit
12 bit
50 MHz
36 I/O
1.8 V
1.8 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Type: EEPROM
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 6 Timer
Processor Series: AT32UC3x
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Tradename: AVR
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

AVR® 32-Bit UC3 Microcontrollers

Microchip 32-bit AVR® UC3 RISC Microcontrollers (MCUs)are designed for cost-sensitive embedded applications that require low power consumption, high code density, and high performance. The AVR UC3 MCUs feature a memory protection unit (MPU) and fast, flexible interrupt controller, supporting the latest real-time operating systems. The secure access unit (SAU) with MPU provide enhanced security and integrity. A rich set of DSP instructions delivers higher computational capability.

L-Series AT32UC3 AVR 32-Bit MCUs

Microchip Technology L-Series AT32UC3 AVR 32-Bit MCUs are Microchip's first picoPower® 32-bit microcontrollers and offer a wide range of innovative technical features. The series is ideal for battery-powered, portable consumer applications, board controllers, gamepads, remote controls, and human interface devices. The AVR® UC3 L Series runs on 165 µA/MHz in active mode, 600nA with RTC running, and down to 9nA with all clocks stopped. The UC3L features a built-in capacitive touch module supporting 17 channels in hardware, and each channel can be configured as buttons, sliders, and wheels. The glue logic controller contains programmable logic and lookup tables that can be connected to GPIO pins, which can reduce the number of external components. To safeguard sensitive data, FlashVault™ code protection enables the on-chip flash to be partially programmed and locked for secure on-chip storage of software intellectual property. FlashVault™ code protection can carry software such as a math library or an encryption algorithm to potentially untrustworthy environments where the rest of the source code can be developed and debugged.