AT45DB041B-TC

Microchip Technology
556-AT45DB041B-TC
AT45DB041B-TC

Mfr.:

Description:
NOR Flash 4M bit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
TSOP-28
AT45DB
4 Mbit
2.7 V
3.6 V
10 mA
SPI
20 MHz
512 k x 8
8 bit
Synchronous
0 C
+ 70 C
Brand: Microchip Technology
Product Type: NOR Flash
Speed: 20 MHz
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542320071
TARIC:
8542326100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.