AT6002-4AC

Microchip Technology
556-AT6002-4AC
AT6002-4AC

Mfr.:

Description:
FPGA - Field Programmable Gate Array 6K GATE 4NS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
AT6002
1024 LE
0 bit
80 I/O
4.75 V
5.25 V
0 C
+ 70 C
SMD/SMT
VQFP-100
Brand: Microchip Technology
Number of Gates: 6000
Operating Supply Voltage: 3.3 V to 5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310060
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A991
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.