AT80C51RD2T-RLTUM

Microchip Technology
556-AT80C51RD2TLTUM
AT80C51RD2T-RLTUM

Mfr.:

Description:
8-bit Microcontrollers - MCU C51RD2 ROMless TQFP44 Ind 5V GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,049

Stock:
2,049 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹370.86 ₹370.86
₹340.11 ₹8,502.75
₹308.43 ₹30,843.00
₹307.49 ₹1,47,595.20

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
1.25 kB
TQFP-44
40 MHz
No ADC
32 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Data RAM Type: XRAM
Interface Type: UART
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 2.7 V to 5.5 V
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: ROMless
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AT89C51 8-Bit MCUs

Microchip Technology AT89C51 8-Bit MCUs offer low-power and high-performance with up to 32KB of flash programmable ROM and 512 bytes of RAM. The MCUs use Microchip high-density nonvolatile memory technology. The devices are compatible with the industry-standard 80C51 and 80C52 instruction set and pinout. On-chip flash allows the program memory to be user programmed by a conventional nonvolatile memory programmer. This versatile 8-bit CPU with flash provides a flexible and cost-effective solution for many embedded control applications.