AT88CK201STK

Microchip Technology
556-AT88CK201STK
AT88CK201STK

Mfr.:

Description:
Security/Authentication Development Tools Modular Starter Kit for CryptoRF w/micro

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Security/Authentication Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Starter Kits
AT88RF1354
SPI, USB
Brand: Microchip Technology
Description/Function: CryptoRF reader starter kit
For Use With: ACES, AT88CK201BK
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Security / Authentication Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 132.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.