AT90LS8535-4AI

Microchip Technology
556-AT90LS8535-4AI
AT90LS8535-4AI

Mfr.:

Description:
8-bit Microcontrollers - MCU 8k bit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
AVR
8 kB
512 B
TQFP-44
4 MHz
32 I/O
2.7 V
6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
90LS
Brand: Microchip Technology
Data ROM Type: EEPROM
Interface Type: UART
Number of Timers/Counters: 3 Timer
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EEPROM
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.