AT90PWM3-16SQ

Microchip Technology
556-AT90PWM3-16SQ
AT90PWM3-16SQ

Mfr.:

Description:
8-bit Microcontrollers - MCU AVR 8K Flash 3PSC, 16MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AVR
8 kB
512 B
SOIC-32
16 MHz
10 bit
27 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 105 C
AT90PWM3
Tube
Brand: Microchip Technology
Interface Type: SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 11 Channel
Number of Timers/Counters: 2 Timer
Processor Series: AT90PWMx
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 828
Subcategory: Microcontrollers - MCU
Unit Weight: 766.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.