AT90S1200-4PC

Microchip Technology
Not Assigned
AT90S1200-4PC

Mfr.:

Description:
8-bit Microcontrollers - MCU 1K Flash 3V

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
AVR
1 kB
PDIP-20
4 MHz
No ADC
15 I/O
2.7 V
6 V
Through Hole
8 bit
0 C
+ 70 C
Microcontroller
Brand: Microchip Technology
Data ROM Size: 1 kB
Data ROM Type: Flash
Interface Type: SPI
Number of Timers/Counters: 1 Timer
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 18
Subcategory: Microcontrollers - MCU
Unit Weight: 2.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8542319000
ECCN:
EAR99