AT90S4414-8PC

Microchip Technology
Not Assigned
AT90S4414-8PC

Mfr.:

Description:
8-bit Microcontrollers - MCU

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
AVR
4 kB
256 B
PDIP-40
8 MHz
No ADC
32 I/O
4 V
6 V
Through Hole
8 bit
0 C
+ 70 C
90S
Brand: Microchip Technology
Data ROM Type: Flash
Interface Type: SPI, UART
Number of Timers/Counters: 2 Timer
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Subcategory: Microcontrollers - MCU
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8542319000
ECCN:
EAR99