AT90USB162-16AUR

Microchip Technology
556-AT90USB162-16AUR
AT90USB162-16AUR

Mfr.:

Description:
8-bit Microcontrollers - MCU 16K Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,127

Stock:
1,127 Can Dispatch Immediately
Quantities greater than 1127 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹330.79 ₹330.79
₹324.27 ₹8,106.75
₹319.61 ₹31,961.00
₹318.68 ₹79,670.00
₹317.74 ₹1,58,870.00
₹274.88 ₹2,74,880.00
Full Reel (Order in multiples of 2000)
₹274.88 ₹5,49,760.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹321.47
Min:
1

Similar Product

Microchip Technology AT90USB162-16AU
Microchip Technology
8-bit Microcontrollers - MCU AVR USB 16K FLASH

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
16 kB
512 B
TQFP-32
16 MHz
No ADC
22 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
AT90USB162
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Interface Type: SPI, USART
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Processor Series: AT90USBx
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Unit Weight: 72.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.