ATA6570-GCQW1

Microchip Technology
579-ATA6570-GCQW1
ATA6570-GCQW1

Mfr.:

Description:
CAN Interface IC CAN TRX w WD, wake-up pin & PN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,000

Stock:
6,000 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 6000   Multiples: 6000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
₹82.93 ₹4,97,580.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CAN Interface IC
High Speed CAN Transceiver
SMD/SMT
VDFN-14
5 Mb/s
1 Driver
1 Receiver
4.5 V
28 V
- 40 C
+ 125 C
1 mA, 2 mA, 50 mA
With ESD Protection
Reel
Brand: Microchip Technology
Interface Type: SPI
Product: CAN Transceivers
Product Type: CAN Interface IC
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.