ATA6660-TAPY-19

Microchip Technology
556-ATA6660TAPY
ATA6660-TAPY-19

Mfr.:

Description:
CAN Interface IC High Speed CAN Transceiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CAN Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
High Speed
SMD/SMT
SOIC-8
4.75 V
5.25 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Operating Supply Voltage: 5 V
Product: CAN Controllers
Product Type: CAN Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525602000
TARIC:
8525600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.